Panduit F81-10-M

Terminal Block Accessory, 0.11in Max Cable Dia, Ferrule, Copper
$ 0.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit F81-10-M.

IHS

Datasheet2 pages14 years ago

Sager Electronics

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.62%

Supply Chain

Country of OriginGermany
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitF81-9-M
Terminal Block Accessory, 0.11in Max Cable Dia, Ferrule, Copper
TE Connectivity2-32994-1
Terminal, solis R 12-10 8 Rohs Compliant: Yes |Te Connectivity Amp 2-32994-1
TE Connectivity53127-1
Spring Spade Terminal 10-12AWG Phosphor Bronze 18.52mm Tin Loose
TE Connectivity53126-1
Spring Spade Terminal 10-12AWG Phosphor Bronze 16.15mm Tin Loose
PanduitF81-15-M
Terminal Block Accessory, 0.11in Max Cable Dia, Ferrule, Copper
TE Connectivity32995
Spade Tongue Terminal 10-12AWG 19.61mm 10.31mm Tin Loose Piece

Descriptions

Descriptions of Panduit F81-10-M provided by its distributors.

Terminal Block Accessory, 0.11in Max Cable Dia, Ferrule, Copper
Ferrule Non-insulated; Copper Tin-plated; 12 AWG; 13/32 in. (10mm)
Ferrule, non-insulated, 12 AWG wire range, 0.39(10.0mm) length.
Panduit Sales Corp FerruleNon-Insul12Awg10MmlenPk1000
Ferrules Terminal 12AWG Copper 10mm Tin Bag
Ferrule,Non-Insul,12 Awg,10mm Len,PK1000
Pan-Term F81-10-M Non-covered Ferrules
Terminals Ferrule non-Insul 12 AWG
Ferrule, Non-Insulated, 12 American Wire Gauge (AWG) (4 Millimeters Squared), 0.39 Inch (10 mm) Length. Designed with a seamless barrel to contain loose wire strands for superior terminations. Eases insertion of wire into terminal block. Meets DIN standards for wire containment. Suitable for limited space panel applications.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN