Panduit F75-8-M

Terminal Block Accessory, 0.04in Max Cable Dia, Ferrule, Copper
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit F75-8-M.

IHS

Datasheet2 pages14 years ago

Sager Electronics

Farnell

Master Electronics

DigiKey

Inventory History

3 month trend:
-7.19%

Supply Chain

Country of OriginGermany
Introduction Date2011-06-07
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity31428
TERMINAL, RING TOUNGE, BUDGET, SOLISTRAND, 26-22 AWG, STRAIGHT, CLOSED BARREL
TE Connectivity31430
UNINSULATED TIN PLATED CRIMP RING TERMINAL, M3.5 STUD SIZE, 26 - 22 AWG
Krimptite Ring Tongue Terminal for 18-22 AWG Wire
Ring Tongue Terminal 18-22AWG Copper 14.8mm Electro Tin Krimptite™ Bag
TE Connectivity31423
BUDGET SERIES TIN PLATED CRIMP RING TERMINAL,1.68MM STUD SIZE,26 TO 22 AWG
PanduitF75-6-M
Terminal Block Accessory, 0.04in Max Cable Dia, Ferrule, Copper Alloy

Descriptions

Descriptions of Panduit F75-8-M provided by its distributors.

Terminal Block Accessory, 0.04in Max Cable Dia, Ferrule, Copper
Ferrules Terminal 22AWG Copper Metallic 8mm Tin Bag
Ferrule, non-insulated, 22 - 20 AWG wire range, 0.31(8.0mm) length.
Non-Insulated Ferrule Non-Insulated Copper Tin-Plated
Panduit Sales Corp FerruleNon-Insul20Awg8MmlenPk1000
Ferrule,Non-Insul,20 Awg,8mm Len,PK1000
Pan-Term F75-8-M Non-covered Ferrules
FERRULE, NON-INSULATED, 22 AWG (0.5MM2
Ferrule End Sleeves 22AWG NON-INSL
Ferrule, Non-Insulated, 22 American Wire Gauge (AWG) (0.5 Millimeters Squared), 0.31 Inch (8 mm) Length. Designed with a seamless barrel to contain loose wire strands for superior terminations. Eases insertion of wire into terminal block. Meets DIN standards for wire containment. Suitable for limited space panel applications.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • F75-8-M.