Panduit F75-6-M

Terminal Block Accessory, 0.04in Max Cable Dia, Ferrule, Copper Alloy
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit F75-6-M.

IHS

Datasheet2 pages14 years ago

Sager Electronics

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+43.80%

Supply Chain

Country of OriginGermany
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity31428
TERMINAL, RING TOUNGE, BUDGET, SOLISTRAND, 26-22 AWG, STRAIGHT, CLOSED BARREL
TE Connectivity31423
BUDGET SERIES TIN PLATED CRIMP RING TERMINAL,1.68MM STUD SIZE,26 TO 22 AWG
TE Connectivity322771
22~26 Circular terminal Tin Copper Cold-pressed Terminals ROHS
Krimptite Block Spade Terminal for 18-22 AWG Wire
TE Connectivity31430
Terminal, Ring Tongue, Budget Rohs Compliant: Yes |Amp Te Connectivity 31430
TE Connectivity33695
Ring Tongue Terminal 22-26AWG 11.43mm 5.16mm Tin Loose Piece

Descriptions

Descriptions of Panduit F75-6-M provided by its distributors.

Terminal Block Accessory, 0.04in Max Cable Dia, Ferrule, Copper Alloy
Ferrule, Non-Insulated, 20 Awg (0.5Mm ) Rohs Compliant: Yes |Panduit F75-6-M
Ferrule non-insulated 22 - 20 AWG wire range 0.24(6.0mm) length.
Ferrule Non-insulated; Copper Tin-plated; 20 AWG; 1/4 in. (6mm)
Panduit Sales Corp FerruleNon-Insul20Awg6MmlenPk1000
Ferrules Terminal 22AWG Copper Metallic 6mm Tin Bag
Ferrule, non-insulated, 20 AWG (0.5 sq mm)
Pan-Term F75-6-M Non-covered Ferrules
Ferrule End Sleeves 22AWG NON-INSL
WIRE FERRULE, UNINSLTD, SINGLE, 6MM;
Ferrule, Non-Insulated, 22 American Wire Gauge (AWG) (0.5 Millimeters Squared), 0.24 Inch (6 mm) Length. Designed with a seamless barrel to contain loose wire strands for superior terminations. Eases insertion of wire into terminal block. Meets DIN standards for wire containment. Suitable for limited space panel applications.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • F75-6-M.