TE Connectivity 33695

Ring Tongue Terminal 22-26AWG 11.43mm 5.16mm Tin Loose Piece
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 33695.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

Sager Electronics

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+19.86%

CAD Models

Download TE Connectivity 33695 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity31428
TERMINAL, RING TOUNGE, BUDGET, SOLISTRAND, 26-22 AWG, STRAIGHT, CLOSED BARREL
TE Connectivity31430
TE Connectivity 31430 PIDG Ring Terminal 22-26AWG #6 Unshrouded Female
TE Connectivity31423
BUDGET SERIES TIN PLATED CRIMP RING TERMINAL,1.68MM STUD SIZE,26 TO 22 AWG
TE Connectivity322771
Terminal, Ring Tongue, #2, Crimp; Stud S |Te Connectivity Amp 322771
Spade Terminal, 0.35 to 0.8mm2, Uninsulated, Tin, M3-3.5, 22 to 18 AWG, Krimptite 19129 Series
Quick Disconnect Terminal, Uninsulated, Tin, 22 to 18 AWG, Brass, VibraKrimp 19018 Series

Descriptions

Descriptions of TE Connectivity 33695 provided by its distributors.

Ring Tongue Terminal 22-26AWG 11.43mm 5.16mm Tin Loose Piece
Terminal, Ring Tongue, #2, Crimp; Stud Size - Metric:M2; Stud Size - Imperial:#2; Wire Size Awg Max:22Awg; Conductor Area Csa:0.4Mm²; Product Range:Budget Series; Insulator Colour:-; Insulator Material:Uninsulated; Stud Size:#2 Rohs Compliant: Yes |Amp Te Connectivity 33695.
TERMINAL,BUDG R 26-22 2 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 26 AWG Wire Size: .12 – .4 mm² Wire Size: 202 – 810 CMA Stud Size: M2 #2 Closed Ring Tongue Terminal 26 AWG .12 – .4 mm² 202 – 810 CMA | Ring Terminal | Part Number: 33695 | Internal Number: 33695 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 33695.