Panduit F1X1.5WH6

Wire Ducting & Raceways Slotted DuctPVC 1X1.5X6', WHT per ft
$ 6.553
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit F1X1.5WH6.

JRH Electronics

Datasheet1 page14 years ago

Master Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+332%

Supply Chain

Country of OriginUS

Related Parts

PanduitG1X1.5WH6
Wire Ducting & Raceways Slotted Duct PVC 1X1.5X6'WHT per ft
Wire Ducting & Raceways Slotted DuctPVC .75X1.5X6'White
Wire Ducting & Raceways Slotted Duct PVC .75X1.5X6'WHT per ft
HellermannTyton181-15511
Wire Ducting & Raceways SL1.5X1.5 WHTT PVC DUCT BULK
HellermannTyton181-15514
Wire Ducting & Raceways SL1.5X1.5 W/ADH WHTT PVC DUCT
HellermannTyton181-11502
Wire Ducting & Raceways Solid Wall Wiring Duct, 1 x 1.5, Non-Adhesive, PVC, White, 120ft/Carton

Descriptions

Descriptions of Panduit F1X1.5WH6 provided by its distributors.

Wire Ducting & Raceways Slotted DuctPVC 1X1.5X6',WHT per ft
RACEWAY DUCT, 6 X 1.25" X 1.62", WHT; External Height - Metric:41.1mm; External Width - Metric:32mm; Length - Metric:1.83m; External Height - Imperial:1.62"; External Width - Imperial:1.25"; Length - Imperial:6ft RoHS Compliant: Yes
Slotted Duct, Polyvinyl Chloride, 1 Inch x 1.5 Inches x 6 Feet, White, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature: 122 Degrees F (50 Degrees C), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Available in Light Gray and White, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN