Panduit G.75X1.5WH6

Wire Ducting & Raceways Slotted Duct PVC .75X1.5X6'WHT per ft
$ 6.582
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit G.75X1.5WH6.

Sager Electronics

Datasheet1 page18 years ago
Datasheet14 pages7 years ago

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS

Related Parts

Wire Ducting & Raceways Slotted DuctPVC .75X1.5X6'White
Wire Ducting & Raceways Slotted DuctPVC .75X.75X6'White
PanduitG.75X1WH6
Wire Ducting & Raceways Slotted Duct PVC .75X1X6'WHT per ft
HellermannTyton181-11502
Wire Ducting & Raceways Solid Wall Wiring Duct, 1 x 1.5, Non-Adhesive, PVC, White, 120ft/Carton
HellermannTytonTSR1FW-6A
One Piece Surface Raceway, 3/4", 6.0 ft Long, PVC, Office White, 120ft/Carton
HellermannTyton181-12008
Slotted Wall Wiring Duct, 1" x 2", Non-Adhesive, PVC, White, 120 Ft/Carton

Descriptions

Descriptions of Panduit G.75X1.5WH6 provided by its distributors.

Wire Ducting & Raceways Slotted Duct PVC .75X1.5X6'WHT per ft
Panduit Slotted Duct, PVC,.75"X1.5"X6',WHT Panduct® type G wide slot wiring duct, .75" W x 1.5" H, 6' length, PVC, white.
Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature: 122 Degrees F (50 Degrees C), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN