Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton 181-15511

Wire Ducting & Raceways SL1.5X1.5 WHTT PVC DUCT BULK
$ 3.15
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 181-15511.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet1 page14 years ago

Inventory History

3 month trend:
+500%

Related Parts

HellermannTyton181-15306
HellermannTyton 181-15306 Wiring Duct, Slotted Wall, 1.5x3", Non-Adhesive, White, 120ft/Carton
HellermannTyton184-15304
High Density Slotted Wall Wiring Duct, 1.5" x 3", Non-Adhesive, PVC, White, 120Ft/Carton
HellermannTyton181-15209
Wiring Ducts Slotted Rectangular with Cover Mounting Holes Polyvinyl Chloride White Carton
PanduitC1WH6
Wire Ducting & Raceways Duct Cover, PVC, 1W X 6', White
Wire Ducting LD2P10 PWR Rated 1pc Multi-Chann
PanduitLD10IW10-A
Wire Ducting & Raceways LD10 Low Voltage Sold per foot

Descriptions

Descriptions of HellermannTyton 181-15511 provided by its distributors.

Wire Ducting & Raceways SL1.5X1.5 WHTT PVC DUCT BULK
Slotted Wall Wiring Duct, 1.5 inch x 1.5 inch, Non-Adhesive, PVC, White, 120ft/Carton-Note:Price is for 120 Units
WIRE DUCT SLOTTED SCREW 6' WHITE
Accessories; |Hellermanntyton 181-15511
Hellermann Tyton 181-15511 Wiring Duct Brand: Hellermann Tyton. Part Number: 181-15511. HellermannTyton Wiring Duct, Type SL1.5X1.5, Series: Pro-Duct SL, 1-1/2 in Width, 6 ft Length, 0.07 in Thickness, Slotted Wall Slot, 1.19 in Slot, Threaded Mount, No Adhesive Backed, PVC, White. Additional Description: TYTO-181-15511 SLOTTED WALL WIRING DUCT, 1.5 X 1.5, NON-ADHESIVE, PVC, WHITE, 120FT/CARTON 181-15511. Catalog Description: HellermannTyton Slotted Wall Wiring Duct features break-away fingers that provide additional access for wire leads. Each section of the duct is provided with two score lines. The upper score line is used to break away fingers when a greater opening is required. The lower score line allows the sidewall to be smoothly cut for joints and T’s...

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton