Panduit EMS-A-D

Cable Tie Mount, Adhesive, Natural, Nylon 6.6 (Polyamide 6.6), 24.9 mm, 24.9 mm
$ 0.615
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit EMS-A-D.

Sager Electronics

Datasheet1 page22 years ago
Datasheet1 page13 years ago

Inventory History

3 month trend:
-8.50%

Supply Chain

Country of OriginUS

Related Parts

PanduitEMS-A-D0
Cable Tie Mount 2-Way Tie Entry Adhesive Back/Mtg 1.00 in. W x 1.00 in. L Base Nylon Black
PanduitEMS-A-C
Mount Cable Tie; 2-Way Tie Entry; 1.00 in. W x 1.00 in. L Base; Nylon; Natural
PanduitTA1S8-M
Panduit TA1S8-M Cable Tie Mount, Screw-On, #8 Screw, 0.75"x0.38", Nylon 6/6, Natural, 1000/Pack

Descriptions

Descriptions of Panduit EMS-A-D provided by its distributors.

Cable Tie Mount, Adhesive, Natural, Nylon 6.6 (Polyamide 6.6), 24.9 mm, 24.9 mm
Cable Tie Mount, Epoxy Applied, NAT, EMS-A-D, PK 500
Cable Tie Mount, 24.9Mm, Nylon 6.6, Nat; Mount Fixing Type:Adhesive; Mounting Hole Dia:-; Mount Colour:Natural; Mount Material:Nylon 6.6 (Polyamide 6.6); Length:24.9Mm; Width:24.9Mm; Height:6.6Mm; Product Range:-; Svhc:No Svhc Rohs Compliant: Yes |Panduit EMS-A-D
The epoxy applied cable tie mount in natural color is affixed with EMA epoxy adhesive. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with cable miniature, intermediate, and standard cable

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN