Panduit EMS-A-C

Mount Cable Tie; 2-Way Tie Entry; 1.00 in. W x 1.00 in. L Base; Nylon; Natural
$ 1.295
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit EMS-A-C.

element14 APAC

Datasheet1 page14 years ago

Sager Electronics

Farnell

Master Electronics

Inventory History

3 month trend:
-33.31%

Supply Chain

Country of OriginUS

Related Parts

PanduitTA1S8-M
Panduit TA1S8-M Cable Tie Mount, Screw-On, #8 Screw, 0.75"x0.38", Nylon 6/6, Natural, 1000/Pack
PanduitTA1S10-M
Mount Cable Tie; 4-Way Tie Entry; 0.37 in. W x 0.75 in. L Base; Nylon 6.6; Natural
PanduitSGTA1S8-C
Panduit SGTA1S8-C Cable Tie Mount, Super Grip, Screw-On, 0.8"x0.37", Nylon 6/6, White, 100/Pack

Descriptions

Descriptions of Panduit EMS-A-C provided by its distributors.

Mount Cable Tie; 2-Way Tie Entry; 1.00 in. W x 1.00 in. L Base; Nylon; Natural
CABLE TIE MOUNT, 24.9MM, NYLON 6.6, NAT; Mount Fixing Type: Adhesive; Mounting Hole Dia: -; Mount Colour: Natural; Mount Material: Nylon 6.6 (Polyamide 6.6); Length: 24.9mm; Width: 24.9mm; Height: 6.6mm; Product Range: -; SVHC: No SVHC (15-Jan-2019)
Cable Tie Mount; Diámetro Del Agujero De Montaje.:-; Montura, Tipo De Fijación:Adhesive; Montura, Material:Nylon 6.6 (Polyamide 6.6); Color De Montura:Natural; Anchura:0.98"; Características:Epoxy-Applied Adhesive; Color:Natural |Panduit EMS-A-C
The epoxy applied cable tie mount in natural color is affixed with EMA epoxy adhesive. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • EMS-A-C..