Panduit DPF18-250FIM-M

Quick Disconnect Terminal 18-22AWG M 22.9mm 10.4mm Nickel Loose Piece
$ 0.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit DPF18-250FIM-M.

IHS

Datasheet1 page0 years ago

element14 APAC

Sager Electronics

DigiKey

Inventory History

3 month trend:
+49.52%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Panduit DNF18-250FIMB-K Male Disconnect, Nylon Insul, 600V, 22-18AWG, Red, Reel/1000Pcs
Panduit DNF14-250FIMB-K Male Disconnect, Nylon Insul, 600V, 16-14AWG, Blue, Reel/1000Pcs
Quick Disconnect Terminal 18-22AWG Brass Red M 24.6mm Tin T/R
Quick Disconnect Terminal Brass M Zinc Chromate
Quick Disconnect Terminal 18-22AWG ETP Copper Red M 24.13mm Tin Case
TERMINAL, MALE DISCONNECT, FULLY NYLON INSULATED W/INSULATION GRIP 22-18 AWG

Descriptions

Descriptions of Panduit DPF18-250FIM-M provided by its distributors.

Quick Disconnect Terminal 18-22AWG M 22.9mm 10.4mm Nickel Loose Piece
Panduit Sales Corp DiscMDsgrpRd250X032in22-18Awg1000
MALE DISCONNECT, PREMIUM FULLY INSULATED, 22-18 AWG, RED
Terminals Male Disc premium nylon fully ins
Male Disconnect, Nylon, 22-18AWG, PK1000
Reel Smart DPF18-250FIM-M Disconnect, M
CONN QC TAB 18-22AWG 0.250 CRIMP
Male Disconnect, 6.35Mm, 18Awg, Red; Product Range:Dpf-Fim Series; Terminal Type:Male Quick Disconnect; Tab Size - Metric:6.35Mm X 0.81Mm; Tab Size - Imperial:0.25" X 0.032"; Wire Size Awg Min:22Awg; Wire Size Awg Max:18Awg Rohs Compliant: Yes |Panduit DPF18-250FIM-M
Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Premium nylon insulation retains its shape when crimped and provides a tight grip around the wire insulation for maximum strain relief. Fully insulated design provides protection from electrical shorts. Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection. UL Flammability UL 94V-2. maximum insulation temperature 221 Degrees Fahrenheit (105 Degrees Celsius). Rated up to 600 Volts.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN