Panduit DNF14-250FIMB-K

Panduit DNF14-250FIMB-K Male Disconnect, Nylon Insul, 600V, 16-14AWG, Blue, Reel/1000Pcs
$ 0.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit DNF14-250FIMB-K.

IHS

Datasheet1 page5 years ago

Farnell

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-74.13%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-03-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Quick Disconnect Terminal 14-16AWG M 23.4mm 11.7mm Nickel Loose Piece
Male Disconnect 16 - 14 AWG Blue .250x.032 in. Tab Nylon Fully Insulated 1000 Pack
Panduit DNF18-250FIMB-K Male Disconnect, Nylon Insul, 600V, 22-18AWG, Red, Reel/1000Pcs
Avikrimp Quick Disconnect, Male, for 14-16 (2.00-1.30mm²), Mylar Tape, Tab 4.75 x 0.51mm
Quick Disconnect Terminal Brass M Zinc Chromate
TERMINAL, MALE DISCONNECT, FULLY NYLON INSULATED WITH INSULATION GRIP 16-14 AW

Descriptions

Descriptions of Panduit DNF14-250FIMB-K provided by its distributors.

Panduit DNF14-250FIMB-K Male Disconnect, Nylon Insul, 600V, 16-14AWG, Blue, Reel/1000Pcs
Male Disconnect, Nylon Fully Insulated, Oversized Housing, 16 - 14 Awg, .250 X .032 Tab Size, Butted Seam Rohs Compliant: Yes |Panduit DNF14-250FIMB-K
The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is fully insulated in a blue oversized nylon housing. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm). It is 0.9
Male Disconnect, Nylon Fully Insulated. Oversized Housing. 16 - 14 American Wire Gauge (AWG), 0.250 x 0.032 Tab Size. Butted Seam on Reel. Continuously molded design provides reliable, consistent performance through the applicator for a high quality termination every time. Male tab couples with (all 0.250 x 0.032) female disconnects. Fully insulated design provides protection from electrical shorts. Male tab can be inserted and removed from the female disconnect without the use of tools for lower installed cost. To mate with other manufacturers' fully insulated 0.250 x 0.032 female receptacles. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 degrees Fahrenheit (105 degrees Celsius). UL and CSA rated up to 600 Volts per UL 310.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN