Panduit DNF18-250FIMB-K

Panduit DNF18-250FIMB-K Male Disconnect, Nylon Insul, 600V, 22-18AWG, Red, Reel/1000Pcs
$ 0.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit DNF18-250FIMB-K.

IHS

Datasheet1 page5 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-03-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Quick Disconnect Terminal 18-22AWG Nylon 6/6 Red M 22.9mm Nickel T/R
Reel Smart Disco grip Premium Nylon Fully Insulated Universal Male
Quick Disconnect Terminal 18-22AWG M 22.9mm 10.4mm Nickel Loose Piece
Quick Disconnect Terminal Brass M Zinc Chromate
Quick Disconnect Terminal 18-22AWG ETP Copper Red M 24.13mm Tin Case
Keystone8298
QUICK FIT TERMINAL FULLY INSULATED NYLON | Keystone Electronics 8298

Descriptions

Descriptions of Panduit DNF18-250FIMB-K provided by its distributors.

Panduit DNF18-250FIMB-K Male Disconnect, Nylon Insul, 600V, 22-18AWG, Red, Reel/1000Pcs
Male Disconnect, Nylon Fully Insulated, Oversized Housing, 22 - 18 Awg, .250 X .032 Tab Size, Butted Seam Rohs Compliant: Yes |Panduit DNF18-250FIMB-K
The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is fully insulated in a red nylon oversized housing. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm). It is 0.91
Male Disconnect, Nylon Fully Insulated, Oversized Housing, 22 - 18 American Wire Gauge (AWG), 0.250 x 0.032 Tab Size, Butted Seam on Reel. Continuously molded design provides reliable, consistent performance through the applicator for a high quality termination every time. Male tab couples with (all 0.25 x 0.032) female disconnects. Fully insulated design provides protection from electrical shorts. Male tab can be inserted and removed from the female disconnect without the use of tools for lower installed cost. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 degrees Fahrenheit (105 degrees Celsius). UL and CSA rated up to 600 Volts per UL 310.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN