Panduit DPF18-250FIM-2K

Quick Disconnect Terminal 18-22AWG Nylon 6/6 Red M 22.9mm Nickel T/R
$ 0.787
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit DPF18-250FIM-2K.

IHS

Datasheet1 page14 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Panduit DNF18-250FIMB-K Male Disconnect, Nylon Insul, 600V, 22-18AWG, Red, Reel/1000Pcs
Panduit DNF14-250FIMB-K Male Disconnect, Nylon Insul, 600V, 16-14AWG, Blue, Reel/1000Pcs
Quick Disconnect Terminal Brass M Zinc Chromate
Hook And Loop Cable Tie 75 Roll Standard Cross Section
Quick Disconnect Terminal 18-22AWG ETP Copper Red M 24.13mm Tin Case
TERMINAL, MALE DISCONNECT, FULLY NYLON INSULATED W/INSULATION GRIP 22-18 AWG

Descriptions

Descriptions of Panduit DPF18-250FIM-2K provided by its distributors.

Quick Disconnect Terminal 18-22AWG Nylon 6/6 Red M 22.9mm Nickel T/R
Male Disconnect (Standard Housing), Nylon Fully Insulated, With Funnel Entry, Insulation Support And Internal Wire Stop. Wire Range Of #22-18 Awg And A Tab Size Of .250 X .032 In. (6.3 X .8Mm). Rohs Compliant: Yes |Panduit DPF18-250FIM-2K
Male Disconnect, Premium Nylon Fully Insulated, 22 - 18 American Wire Gauge (AWG), 0.250 x 0.032 Tab Size, Funnel Entry on Reel. Continuously molded design provides reliable, consistent performance through the applicator for a high quality termination every time. Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Fully insulated design provides protection from electrical shorts. Premium nylon insulation retains its shape when crimped and provides a tight grip around the wire insulation for maximum strain relief. Oversized housing designed for maximum versatility to mate with most commercially available fully insulated female disconnects. Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection. UL Flammability UL 94V-2, maximum insulation temperature 221 degrees Fahrenheit (105 degrees Celsius). UL and CSA rated up to 600 Volts per UL 310.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN