Panduit DNFR18-206B-M

Quick Disconnect Terminal 18-22AWG Brass Red F 19.8mm Tin Box
$ 0.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit DNFR18-206B-M.

JRH Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Sager Electronics

DigiKey

Mouser

Inventory History

3 month trend:
-19.79%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-02-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Quick Disconnect Terminal, DNF, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 22 AWG
Quick Disconnect Terminal, DNF-FIB, Female Quick Disconnect, 2.8mm x 0.81mm, 0.11 x 0.032
Quick Disconnect Terminal 18-22AWG F 18mm 4.8mm Tin Loose Piece
CONNECTOR BUTT NYLON (INSULATOR) 0.080 TIN 22-18 AWG 0.145 IN. (MAX.)
Quick Disconnect Terminal 18-22AWG Brass Red F 19.81mm Electro Tin InsulKrimp™ T/R
Scotchlok Female Disconnect, Fully Nylon Insulated Butted Seam, 2218 AWG | 3M MNU18-187DFIK

Descriptions

Descriptions of Panduit DNFR18-206B-M provided by its distributors.

Quick Disconnect Terminal 18-22AWG Brass Red F 19.8mm Tin Box
The vibration resistant right angle style female disconnect is made of brass and is tin-plated. It is insulated in red nylon. It has a tab size of 0.205/0.187 x 0.020 (5.2/4.7 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm). It is 0.78 (1
Female Flag Disconnect, 22Awg-18Awg; Product Range:Pan-Term Dnfr-Fib; Terminal Type:Female Flag Disconnect; Tab Size - Metric:5.2Mm X 0.5Mm, 4.7 X 0.5Mm; Tab Size - Imperial:0.205" X 0.02", 0.187" X 0.02"; Wire Size Awg Min:22Awg Rohs Compliant: Yes |Panduit DNFR18-206B-M
Right angle design for use in limited space applications. Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Longer barrel design for use with Panduit standard disconnect tool. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 Degrees Fahrenheit (105 Degrees Celsius). UL and CSA rated up to 600 Volts per UL 310.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN