Panduit DNFR14205FIB-KD

Disconnect Female; Right Angle; Brass Insulated; 600V; 16 to 14 AWG; 0.187/0.205 x 0.032 in.
$ 0.721
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit DNFR14205FIB-KD.

IHS

Datasheet1 page14 years ago

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-1.57%

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Quick Disconnect Terminal, DNF, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 16 AWG
Disconnect Female; Right Angle; Brass Insulated; 600V; 16 to 14 AWG; 0.250 x 0.032 in.
Quick Disconnect Terminal 14-16AWG Brass Blue F 23.9mm Tin Box
Quick Disconnect Terminal 14-16AWG Brass Blue F 15.75mm Electro Tin Avikrimp™ T/R
Quick Disconnect Terminal 14-16AWG Light Turquoise F 22.09mm Carton
Quick Disconnect Terminal 14-16AWG F 19.81mm 8.03mm Tin InsulKrimp™ Bag

Descriptions

Descriptions of Panduit DNFR14205FIB-KD provided by its distributors.

Disconnect Female; Right Angle; Brass Insulated; 600V; 16 to 14 AWG; 0.187/0.205 x 0.032 in.
Quick Disconnect Terminal 14-16AWG Brass Blue F 14.48mm Tin T/R
RIGHT ANGLE FEMALE DISCONNECT, TAB SIZE OF 0.205/0.187 X 0.032", BLUE NYLON
DISCONNECT RT ANGLE FEMALENYLON INS (PK 1500PC)88-14 AWG, PK 1500
Panduit Sales Corp DiscFRaBlny205X 032in16-14Awg1500
Terminals Female Disc right angle nylon full ins
Female Disconnect, right angle, nylon fu
Reel Smart DNFR14205FIB-KD Disconnects
Panduit RT ANGLE DISC 1500 PCS/REEL
FEMALE FLAG DISCONNECT, 16AWG-14AWG;
FEM DISC 16-14 AWG 205X 0.032X
Female Flag Disconnect, 16Awg-14Awg; Product Range:Reel Smart Dnfr-Fib; Terminal Type:Female Flag Disconnect; Tab Size - Metric:5.2Mm X 0.8Mm, 4.8 X 0.8Mm; Tab Size - Imperial:0.205" X 0.032", 0.187" X 0.032"; Wire Size Awg Min:16Awgrohs Compliant: Yes |Panduit DNFR14205FIB-KD
Female Disconnect, Right Angle, Nylon Fully Insulated, 16 - 14 American Wire Gauge (AWG), 0.187/0.205 x 0.032 Tab Size, Funnel Entry on Reel. Continuously molded design provides reliable, consistent performance through the applicator for a high quality termination every time. Right angle design for use in limited space applications. Fully insulated design provides protection from electrical shorts. Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection. Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 degrees Fahrenheit (105 degrees Celsius). UL and CSA rated up to 600 Volts per UL 310.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN