Panduit DNF18-206FIB-L

Quick Disconnect Terminal 18-22AWG Brass Red F 19.8mm Tin Bottle
$ 1.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit DNF18-206FIB-L.

Newark

Datasheet1 page0 years ago
Datasheet1 page14 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-67.14%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-02-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Panduit DNF18-188FIB-M Female Disconnect, Nylon Insul, 600V, 22-18AWG, Red, 1000Pcs
Quick Disconnect Terminal 18-22AWG F 23.6mm 8.9mm Tin Loose Piece
Quick Disconnect Terminal 18-22AWG F 19.81mm 5.84mm Electro-Tin InsulKrimp™ Adhesive T/R
Quick Disconnect Terminal 18-22AWG Brass Red F 18mm Tin T/R
Quick Disconnect Terminal 18-22AWG Brass Red F 22.6mm Tin InsulKrimp™ T/R
Quick Disconnect Terminal 18-22AWG Brass Red F 21.8mm Tin InsulKrimp™ Reel

Descriptions

Descriptions of Panduit DNF18-206FIB-L provided by its distributors.

Quick Disconnect Terminal 18-22AWG Brass Red F 19.8mm Tin Bottle
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red nylon housing. It has a tab size of 0.205/0.187 x 0.020 (5.2/4.7 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm). It is 0.78 (1
Female Quick Disconnect, 22Awg-18Awg; Product Range:Pan-Term Dnf-Fib; Terminal Type:Female Quick Disconnect; Tab Size - Metric:5.2Mm X 0.5Mm, 4.7 X 0.5Mm; Tab Size - Imperial:0.205" X 0.02", 0.187" X 0.02"; Wire Size Awg Min:22Awg Rohs Compliant: Yes |Panduit DNF18-206FIB-L
Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Fully insulated design provides protection from electrical shorts. Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 Degrees Fahrenheit (105 Degrees Celsius). UL and CSA rated up to 600 Volts per UL 310.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN