Panduit DNF18-187FIB-M

Quick Disconnect Terminal 18-22AWG Brass Red F 19.8mm Tin Box
$ 0.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit DNF18-187FIB-M.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+190%

Alternate Parts

Price @ 1000
$ 0.397
$ 1.06
$ 1.06
Stock
32,014
45,332
45,332
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
Free Hanging
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Tin
Housing Material
-
-
-

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-01-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Quick Disconnect Terminal, DiscoGrip DPF-FIB, Female Quick Disconnect, 6.35mm x 0.81mm
Quick Disconnect Terminal, Disco-Lok DNF-FIB, Female Quick Disconnect, 6.35mm x 0.81mm
Quick Disconnect Terminal 18-22AWG Brass Red F 19.81mm Electro Tin InsulKrimp™ T/R
Quick Disconnect Terminal 18-22AWG Brass Red F 16.81mm Tin InsulKrimp™ Reel
Quick Disconnect Terminal 18-22AWG F 16mm 9.9mm Tin Strip
TERMINAL, FEMALE DISCONNECT, FULLY NYLON INSULATED BUTTED SEAM 22-18 AWG

Descriptions

Descriptions of Panduit DNF18-187FIB-M provided by its distributors.

Quick Disconnect Terminal 18-22AWG Brass Red F 19.8mm Tin Box
Disconnect Female; Brass Insulated; 600V; 22 to 18 AWG; 0.187 x 0.032 in.
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red nylon housing. It has a tab size of 0.187 x 0.032 (4.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm). It is 0.78 (19.8 mm) lo
Panduit Sales Corp DiscFRdny187X032in22-18AwgBs1000
Pan-Term Insulated Terminals 22-18.187 FML DISC
Disc, Rdny, .187x.032", 22-18Awg, Bs, PK1000
PANDUIT FEMALE DISCONNECT,NYLON FULLY INSULAT
Pan-Term DNF18-187FIB-M Disconnect, Red
Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Fully insulated design provides protection from electrical shorts. Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 Degrees Fahrenheit (105 Degrees Celsius). UL and CSA rated up to 600 Volts per UL 310.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DNF18-187-FIB-M