3M 94799

Terminal, Female Disconnect, Fully Nylon Insulated Butted Seam 22-18 AWG
$ 28.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 94799.

Electro Sonic

Datasheet8 pages7 years ago

Master Electronics

DigiKey

Inventory History

3 month trend:
-29.97%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

CONNECTOR BUTT NYLON (INSULATOR) 0.080 TIN 22-18 AWG 0.145 IN. (MAX.)
Quick Disconnect Terminal, Nylon (Polyamide), Tin, 22 to 18 AWG, Brass, Salmon, Crimp
Scotchlok Female Disconnect, Fully Nylon Insulated Butted Seam, 2218 AWG | 3M MNU18-187DFIK
Quick Disconnect Terminal, DNF, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 22 AWG
InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²), Box, Tab 4.75 x 0.81mm, Carton
InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²), Box, Tab 6.35 x 0.81mm, Carton

Descriptions

Descriptions of 3M 94799 provided by its distributors.

TERMINAL, FEMALE DISCONNECT, FULLY NYLON INSULATED BUTTED SEAM 22-18 AWG
Quick Disconnect Terminal, 18-22AWG, Female, Box
80611253032 94803 71F-250-32-NL NYLON DISCONNECT ECONOMY 100/BAG 1399381
TERMINAL, FEMALE DISCONNECT, 0.187IN RED
7010397400 80611252992 71F187-20-NL NYLON DISCONNECT
3M Female Disconnect, Fully Nylon Insul
UOM IS 1 PACK EA. PACK HAS 100
Terminal, Female Disconnect, 0.187In Red; Terminal, Tipo:Hembra De Desconexión Rápida; Rango De Producto:Serie Highland; Tamaño De La Lengüeta - Imperial:0.187" X 0.02"; Tamaño De La Lengueta - Métrico:4.75Mm X 0.51Mm |3M 94799
TERMINAL, FEMALE DISCONNECT, 0.187IN RED; Terminal Type:Female Quick Disconnect; Product Range:Highland Series; Tab Size - Imperial:0.187" x 0.02"; Tab Size - Metric:4.75mm x 0.51mm; Wire Size AWG Min:22AWG; Wire Size AWG Max:18AWG

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80611252992