Panduit DNF10-250FIMB-Q

Quick Disconnect Terminal 10-12AWG Copper Yellow M 24.4mm Nickel Bottle
$ 1.075
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit DNF10-250FIMB-Q.

Farnell

Datasheet1 page0 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-92.48%

Supply Chain

Country of OriginMX

Related Parts

Quick Disconnect Terminal 18-22AWG M 22.9mm 10.7mm Nickel Loose Piece
Quick Disconnect Terminal 14-16AWG M 22.9mm 10.7mm Nickel Loose Piece
Quick Disconnect Terminal 14-16AWG Brass Blue M 22.9mm Nickel Bottle
TERMINAL, MALE DISCONNECT, FULLY NYLON INSULATED BUTTED SEAM 12-10 AWG
TERMINAL, MALE DISCONNECT, FULLY NYLON INSULATED BUTTED SEAM 22-18 AWG
Scotchlok Male Disconnect, Fully Nylon Insulated Butted Seam, 2218 AWG | 3M MNU18-187DMIK

Descriptions

Descriptions of Panduit DNF10-250FIMB-Q provided by its distributors.

Quick Disconnect Terminal 10-12AWG Copper Yellow M 24.4mm Nickel Bottle
Male Disconnect, 6.35Mm, 12-10Awg, Yel; Product Range:Dnf-Fimb Series; Terminal Type:Male Quick Disconnect; Tab Size - Metric:6.35Mm X 0.81Mm; Tab Size - Imperial:0.25" X 0.032"; Wire Size Awg Min:12Awg; Wire Size Awg Max:10Awg Rohs Compliant: Yes |Panduit DNF10-250FIMB-Q
The vibration resistant male tab disconnect is made of copper and is nickel-plated. It is fully insulated in a yellow oversized nylon housing. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm). It is 0
Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Fully insulated design provides protection from electrical shorts. Internal barrel serrations assure good wire contact and maximum tensile strength. Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 Degrees Fahrenheit (105 Degrees Celsius). UL and CSA rated up to 600 Volts per UL 310.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DNF10-250FIMB-Q.