Panduit D18-187-M

Quick Disconnect Terminal 18-22AWG F 14.7mm 5.8mm Tin Bulk
$ 0.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit D18-187-M.

IHS

Datasheet1 page0 years ago

Sager Electronics

DigiKey

Inventory History

3 month trend:
+4.28%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.235
$ 485.84
Stock
31,647
224
Authorized Distributors
6
4
Gender
Female
Female
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-02-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Krimptite Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Box, Tab 4.75 x 0.51mm
PanduitD18-188-M
Quick Disconnect Terminal 18-22AWG F 14.7mm 5.8mm Tin Bulk
Krimptite Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Box, Tab 2.79 x 0.51mm
TE Connectivity60773-2
Spring Spade Terminal 14-18AWG Brass 19.05mm Tin T/R Automotive
Krimptite Quick Disconnect, Female, for 12-14 (3.30-2.00mm²) Wire, Box, Tab 6.35 x 0.81mm
TE Connectivity60774-2
CONN SPADE TERM 14-18AWG #8 / 8 Stud Spade Terminal Connector Crimp 14-18 AWG

Descriptions

Descriptions of Panduit D18-187-M provided by its distributors.

Quick Disconnect Terminal 18-22AWG F 14.7mm 5.8mm Tin Bulk
Female Disconnect, 4.8Mm, 22-18Awg; Product Range:D Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:4.8Mm X 0.8Mm; Tab Size - Imperial:0.187" X 0.032"; Wire Size Awg Min:22Awg; Wire Size Awg Max:18Awg Rohs Compliant: Yes |Panduit D18-187-M
The vibration resistant female disconnect in metallic brass helps overcome the failures caused by high vibration. It has a tab size of 0.187 x 0.032 (4.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm). It is 0.58 (14.7 mm) long and 0.23
Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Sleeved barrel helps to facilitate high mechanical and electrical performance when crimping. Barrel of terminal internally beveled to provide quick and easy wire insertion. Internal barrel serrations assure good wire contact and maximum tensile strength. Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection. Maximum recommended operating temperature 302 Degrees Fahrenheit (150 Degrees Celsius). UL and CSA rated up to 2000 Volts per UL 310.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN