Panduit D18-187-C

Female Disconnect 22-18, .187X.032, Non-Ins. Rohs Compliant: Yes |Panduit D18-187-C
$ 485.84
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit D18-187-C.

IHS

Datasheet1 page14 years ago

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 485.84
$ 0.235
Stock
224
29,606
Authorized Distributors
4
6
Gender
Female
Female
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-04-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-05-31
LTD Date2021-05-31

Related Parts

Krimptite Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Box, Tab 4.75 x 0.51mm
PanduitD18-188-M
Quick Disconnect Terminal 18-22AWG F 14.7mm 5.8mm Tin Bulk
Krimptite Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Box, Tab 2.79 x 0.51mm
PanduitD18-187-M
Quick Disconnect Terminal 18-22AWG F 14.7mm 5.8mm Tin Bulk
TE Connectivity60773-2
Spring Spade Terminal 14-18AWG Brass 19.05mm Tin T/R Automotive
PanduitD14-188-M
Quick Disconnect Terminal 14-16AWG F 14.7mm 5.8mm Tin Bulk

Descriptions

Descriptions of Panduit D18-187-C provided by its distributors.

Female Disconnect 22-18, .187X.032, Non-Ins. Rohs Compliant: Yes |Panduit D18-187-C
Non-Insulated Female Disconnect Sleeved Barrel
Terminals Fem Disc non-insulated
Female Disconnect,22-18AWG,PK100
Panduit DISC FEMALE NON-INSUL -
The vibration resistant female disconnect in metallic brass helps overcome the failures caused by high vibration. It has a tab size of 0.187 x 0.032 inches (4.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm). It is 0.58 (14.7 mm) long a
Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Sleeved barrel helps to facilitate high mechanical and electrical performance when crimping. Barrel of terminal internally beveled to provide quick and easy wire insertion. Internal barrel serrations assure good wire contact and maximum tensile strength. Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection. Maximum recommended operating temperature 302 Degrees Fahrenheit (150 Degrees Celsius). UL and CSA rated up to 2000 Volts per UL 310.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN