Panduit CTAPF8-12TP-C

Copper Compression CTAP's, Thin Wall, Tin-Plated, #10, CTAPF8-12TP-C
$ 2.899
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CTAPF8-12TP-C.

JRH Electronics

Datasheet1 page15 years ago

Sager Electronics

Inventory History

3 month trend:
-14.29%

Supply Chain

Country of OriginMX

Related Parts

Molex 90119-2109 C-Grid III Crimp Terminal, 22-24 AWG, Bag, Tin (Sn)
PanduitBS14-C
Butt Splice Wire Connector, 14 AWG Max, Copper, None Insulation, 2,000 V, 100 PK
TE Connectivity928794-2
Connector Accessory, 0.071in Min Cable Dia, 0.114in Max Cable Dia, Copper Zinc Alloy
TE Connectivity928931-2
Connector Accessory, 0.055in Min Cable Dia, 0.09in Max Cable Dia, Contact, Copper Zinc Alloy
Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4" (M6), Plated
Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 1/4" (M6), Tin Plated

Descriptions

Descriptions of Panduit CTAPF8-12TP-C provided by its distributors.

Copper Compression CTAP's, Thin Wall, Tin-Plated, #10, CTAPF8-12TP-C
Splice Terminal 8-12AWG Copper 17.01mm Tin
Terminals Copp Comp CTAP's Thin Wall Ti
Panduit CTAP THIN WALL STAMP,FORM
Panduit CTAPF8-12TP-C C-Type Copper Thin Wall Compression Tap, Type CTAPF-TP, 11/16" Wire Strip Length, #8 AWG. Copper Compression CTAP's, Thin Wall, Ti

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN