Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 19221-0420

Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 1/4" (M6), Tin Plated, Carton

$ 0.968
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19221-0420.

IHS

Datasheet1 page7 years ago

Sager Electronics

Molex

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-15.71%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-09-10
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 5/16" (M8), Unplated, Carton
Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 5/16" (M8), Tin Plated, Carton
Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 3/8" (M9), Tin Plated, Carton
Compression Style Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 5/16" (M8), Plated, Carton
COMPRESSION STYLE RING TONGUE TERMINAL; 1 AWG WIRE, STUD SIZE 1/2" (M12), PLATED

Descriptions

Descriptions of Molex 19221-0420 provided by its distributors.

Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 1/4" (M6), Tin Plated, Carton
Ring Tongue Terminal 1AWG Copper 43.64mm Tin Bag
BATTERY CABLE LUG, 1 AWG, 1/4 INCH STUD, TIN PLATED, 19221 SERIES
Ring Tongue Terminals 1 AWG, 1/4 STUD Battery Cable Lug
TERMINAL, COMPRESSION LUG, M6, 1AWG;
Terminals BATTERY CABLE LUG PLTD (BCL-114-PL) SPM
CONN RING FLAT 1AWG #1/4 CRIMP
TERMINAL, COMPRESSION LUG, M6, 1AWG; Product Range:19221 Series; Termination:Crimp; Wire Size AWG Max:1AWG; Conductor Area CSA:50mm²; Terminal Type:Compression Lug; Stud Size - Metric:M6; Stud Size - Imperial:1/4"
Stud Size = 1/4 / Cable Lug Termination = Closed-End / Insulation = Non-Insulated / Cross-Section Max. mm² = 50 / Cross-Section AWG Max. AWG = 1 / Connector Material = Copper / Plating Material = Tin / Crimp Terminal Orientation = Straight / Cable Lug Internal Diameter mm = 7.06 / Cable Lug Thickness mm = 2.54 / Cable Lug Width mm = 16.66 / Cable Lug Length mm = 43.64

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0192210420
  • 19221-0420.
  • 192210420