CABLE TIE MOUNT, 15.7MM, NYLON 6.6, BLK; Mount Fixing Type: Connector Ring; Mounting Hole Dia: -; Mount Colour: Black; Mount Material: Nylon 6.6 (Polyamide 6.6); Length: 53.8mm; Width: 15.; Available until stocks are exhausted
Cable Tie Mount/Spacer; Diámetro Del Agujero De Montaje.:-; Montura, Tipo De Fijación:Cable Tie; Montura, Material:Nylon 6.6 (Polyamide 6.6); Color De Montura:Black; Anchura:0.62"; Color:Black; Longitud:2.12" |Panduit CSH-D20
Panduit CSH-D20 Cable Spacers are designed to separate or hang cords, cables and tubing. For use with Panduit cable ties up to Heavy cross section and are intended for indoor/outdoor environments. Made of Nylon 6.6, are black in color and come in packages