Panduit PC038-H25D-C0

Pan-Clamp heavy duty fixed diameter clamp .38 (9.5mm) bundle black standard package.
$ 0.86
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PC038-H25D-C0.

Farnell

Datasheet2 pages16 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS

Related Parts

Pan-Clamp heavy duty fixed diameter clamp .50 (12.7mm) bundle black standard package.
Pan-Clamp heavy duty fixed diameter clamp .62 (15.8mm) bundle black standard package.
Cable Tie, 8-1/2 in L, 1.97 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 500 PK

Descriptions

Descriptions of Panduit PC038-H25D-C0 provided by its distributors.

Pan-Clamp heavy duty fixed diameter clamp .38 (9.5mm) bundle black standard package.
Cable Clamp, Pa 6.6, 9.5Mm, Black, Pk100; Cable Clamp/Clip Type:Push Mount Cable Clamp; Internal Diameter:9.5Mm; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp/Clip Colour:Black; External Length:-; External Rohs Compliant: Yes |Panduit PC038-H25D-C0
Pan-Clamp 0.38 Inch (9.7 mm) Bundle Diameter With Integrated Fastener. Easy hand installation with low insertion force and economical assembly for a wide variety of applications. Used where metal cushion clamps are typically used and eliminates the need for secondary fasteners. One-piece design significantly reduces installation time. Prevents rotation of wire bundles and ensures secure grip on hoses with integrated ribs. Designed to withstand years of use in a variety of environments. Impact modified Weather Resistant Nylon 6.6.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN