Panduit CSCS-M

Panduit CSCS-M Cable Spacer Cross, Fits M/I/S Cable Ties, Nylon 6.6, White, 1000Pcs
$ 0.702
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CSCS-M.

TME

Datasheet1 page14 years ago

Master Electronics

Inventory History

3 month trend:
+14.62%

Supply Chain

Country of OriginUS
Introduction Date2024-12-12
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

PanduitILT4LH-TL
Cable Tie, 15 in L, 4 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 250 PK
PanduitCCS25-S8-C
Cable clamp, max. bundle Ø 6.3 mm, nylon, natural, (L x W x H) 10.2 x 9.4 x 6.4 mm
PanduitCCS38-S8-C
Fastener, P Clip, Screw Mount Cable Clamp, 9.5 mm, Nylon 6.6 (Polyamide 6.6), Natural, 9.4 mm

Descriptions

Descriptions of Panduit CSCS-M provided by its distributors.

Panduit CSCS-M Cable Spacer Cross, Fits M/I/S Cable Ties, Nylon 6.6, White, 1000Pcs
Cable Tie Mounts Cable Tie Mount, NAT Cable Spacer-Cross
Cable Tie Mount, Nylon 6.6, 9.4Mm, Nat; Mount Fixing Type:Connector Ring; Mounting Hole Dia:-; Mount Colour:Natural; Mount Material:Nylon 6.6 (Polyamide 6.6); Length:11.4Mm; Width:9.4Mm; Height:6.3Mm; Product Range:-; Svhc:No Svhc Rohs Compliant: Yes |Panduit CSCS-M
Panduit CSCS-M Cable Spacer Crosses allow you to connect two bundles at 90 degrees. They also separate bundles to prevent abrasion and because of the dual cradle design the cable bundles remain stable. For use with miniature, intermediate and standard cab

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN