Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit CCS25-S8-C

Fixed diameter cable clamp 8 screw (M4) .25 (6.4mm) bundle white standard package.
$ 0.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CCS25-S8-C.

Farnell

Datasheet1 page20 years ago

Burklin Elektronik

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.47%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitCCS31-S8-C
Fastener, P Clip, Screw Mount Cable Clamp, 7.9 mm, Nylon 6.6 (Polyamide 6.6), Natural, 9.4 mm
Fastener, P Clip, Screw Mount Cable Clamp, 4.8 mm, Nylon (Polyamide), Black, 9.4 mm
PanduitCCS12-S8-M
Fastener, Screw Mount Cable Clamp, 3.1 mm, Nylon 6.6 (Polyamide 6.6), Natural, 8.4 mm, 9.4 mm

Descriptions

Descriptions of Panduit CCS25-S8-C provided by its distributors.

Fixed diameter cable clamp 8 screw (M4) .25 (6.4mm) bundle white standard package.
Cable Clamp, Nylon 6/6, 1/4 in Bundle Dia., Natural, 0.585 in L, 100 PK
Fixed Diameter Cable Clamp; Tipo De Abrazadera Para Cable:Abrazadera Para Cable De Montaje Roscado; Longitud Externa:-; Altura:-; Anchura Externa:9.4Mm; Diámetro Interno:6.3Mm; Material De La Abrazadera:Nylon 6.6 (Polyamide 6.6) |Panduit CCS25S8-C
Factory Standard Pack = 100: Fixed Diameter Clamp. 0.25 Inch (6.4 mm) Bundle Diameter. No.8 (M4) Screw. Durable nylon cable clamp. Fully rounded inside edges minimize abrasion to wire bundles. Secure using secondary mechanical fastener (not included). Material is Nylon 6.6 Color is Natural.: Prices available while supplies last.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCS25S8-C
  • CCS25S8C