Panduit CPM87S-C

Control Panel Mounting 2-Way Tie Entry Switch Back/Mtg 2.01 in. L Base Steel Silver
$ 0.977
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CPM87S-C.

Master Electronics

Datasheet192 pages21 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-12.42%

Supply Chain

Country of OriginUS

Related Parts

PanduitMTM1H-C
Cable Tie Mount, Low Profile, Screw, 4.4 mm, Silver, Stainless Steel, 22.6 mm, 10.2 mm
PanduitMTM1H25-C
Cable Tie Mount 2-Way Tie Entry Hole (1)1/4 in. Back/Mtg 0.40 in. W x 0.9 in. L Base
PanduitCPM122S-C
Cable Tie Mount, Control Panel, 1.22" (3 Rohs Compliant: Yes |Panduit CPM122S-C

Descriptions

Descriptions of Panduit CPM87S-C provided by its distributors.

Control Panel Mounting 2-Way Tie Entry Switch Back/Mtg 2.01 in. L Base Steel Silver
Panduit Cable Tie Mount, Control Panel,.89" (22 Control panel switch cable tie mount, .89" (22.6mm) hole.
Cable Tie Mnt, 51Mm, Steel, Silver; Mount Fixing Type:Aerial Support; Mounting Hole Dia:22.6Mm; Mount Colour:Silver; Mount Material:Steel; Length:51Mm; Width:22.6Mm; Height:4.2Mm; Product Range:- Rohs Compliant: Yes |Panduit CPM87S-C
Cable Tie Mount for Control Panel door. 0.89 Inch (22.6 mm) Hole. Installed behind control panel switch knockout. Ideal for high strain areas where cable is routed from panel to panel door. Compatible with most control panel switch designs. Indoor use only. Material is Zinc Plated Steel. Use with Miniature through Standard Panduit Cable Ties.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN