Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit MTM1H10-C

Panduit Stainless Steel Cable Tie Mount; Stainless Steel AISI 304; #10 Screw; 100 ft. Reel
$ 1.473
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MTM1H10-C.

Sager Electronics

Datasheet1 page14 years ago

Electro Sonic

Master Electronics

Newark

Inventory History

3 month trend:
-27.68%

Supply Chain

Country of OriginUS
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Cable Tie, Pan-Steel, Self-Locking, Stainless Steel 316, .31"Wx14.3'L, 50Pcs
Panduit MLT2H-LP316 Cable Tie, Self-Locking, 7.9"L, SS316, Metallic, 50Pcs, Pan-Steel Series
Cable Tie, 10-1/2 in L, 2.70 in Max Bundle Dia., Silver, 316 Stainless Steel, 450 lb Strength
HellermannTytonMBT14S-S
HELLERMANNTYTON MBT14SS Cable Tie, 362x4.6, Stainless Steel, Silver, 362 mm, 4.6 mm, 102 mm
HellermannTytonMBT8S-S
Cable Tie, Stainless Steel, 7.9'L, 202lb, SS304, MBT-Series-Note:Price is for 100 Units

Descriptions

Descriptions of Panduit MTM1H10-C provided by its distributors.

Panduit Stainless Steel Cable Tie Mount; Stainless Steel AISI 304; #10 Screw; 100 ft. Reel
Panduit MTM1H10-C Cable Tie Mounts, 1 Hole, Stainless Steel, 0.9"x0.4", 100/Pack
Mount Cable Tie; 2-Way Tie Entry; 0.40 in. W x 0.9 in. L Base; Stainless Steel
CABLE TIE MOUNT, S/S, 5MM, PK100; Mount Fixing Type: Screw; Mounting Hole Dia: 5.4mm; Mount Colour: Silver; Mount Material: Stainless Steel; Length: 22.6mm; Width: 10.2mm; Height: 22.6mm; Product Range: -; SVHC: No SVHC (15-Jan-2
Tie Mount, 304 Stainless Steel, 1 Hole, Mounting Method No. 10 (5.0mm) Screw, Low Profile. One hole mounting. For use with standard, light-heavy and heavy cross section Pan-Steel Ties as well as .38 inch (9.5mm) wide strapping. Material is Stainless Steel Type 304. Color is Natural.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTM1H10C