Panduit CJ6X88TGIW

Modular Connectors / Ethernet Connectors Mini-Com Mod Cat 6A UTP 8 pos 8 wi
$ 22.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CJ6X88TGIW.

IHS

Datasheet2 pages7 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-68.37%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-03-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity66105-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
TE Connectivity66101-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, female connector, 24-20AWG
Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 20-24 AWG, Bag

Descriptions

Descriptions of Panduit CJ6X88TGIW provided by its distributors.

Modular Connectors / Ethernet Connectors Mini-Com Mod Cat 6A UTP 8 pos 8 wi
Conn RJ-45 F 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 6a
Jack Modular UTP; Faceplate Adapter Box Mount; CAT 6; Off White
JACK MODULE, CAT6A, RJ45, 8-POSITION, 8-WIRE, 10 GB/S, UTP, MINI-COM, OFF WHITE
Panduit MINI-COM TX6 10GIG JACK MODULE
Jack Module,18.29 mm H,Off-White
THE CATEGORY 6A, RJ45, 8-POSITIO
Rj45 Conn, Jack, 8P8C, 1Port, Off White; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat6A; Ip Rating:-; Connector Mounting:Cable Mount Rohs Compliant: Yes |Panduit CJ6X88TGIW

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN