Panduit CJ6X88TGEI

Modular Connectors / Ethernet Connectors Mini-Com Mod Cat 6A UTP 8 pos 8 wi
$ 23.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CJ6X88TGEI.

IHS

Datasheet2 pages7 years ago

JRH Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-11.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity66105-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
TE Connectivity66101-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, female connector, 24-20AWG
Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 20-24 AWG, Bag

Descriptions

Descriptions of Panduit CJ6X88TGEI provided by its distributors.

Modular Connectors / Ethernet Connectors Mini-Com Mod Cat 6A UTP 8 pos 8 wi
Conn RJ-45 F 8 POSCrimp STCable Mount 8 Terminal 1 PortCat 6a
Panduit MINI-COM TX6 10GIG JACK MODULE
Rj45 Conn, Jack, 8P8C, 1Port, Ele Ivory; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat6A; Ip Rating:-; Connector Mounting:Cable Mount Rohs Compliant: Yes |Panduit CJ6X88TGEI

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN