Panduit CJ688TGWH

Modular Connectors / Ethernet Connectors Mini-Com Module Cat 6 UTP 8P/8W
$ 15.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CJ688TGWH.

Newark

Datasheet2 pages6 years ago

Farnell

JRH Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-11.08%

Alternate Parts

Price @ 1000
$ 15.346
$ 15.346
$ 15.346
Stock
5,777
10,023
10,023
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
8
8
8
Mount
Cable
Cable
Cable
Termination
IDC
Crimp
Crimp
Orientation
Straight
Straight
Straight
Contact Plating
Gold
-
-
Housing Material
-
-
-
Contact Material
Copper
Copper
Copper
Color
White
Blue
Blue

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-09-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, male, 24-20AWG
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of Panduit CJ688TGWH provided by its distributors.

Modular Connectors / Ethernet Connectors Mini-Com Module Cat 6 UTP 8P/8W
Conn RJ-45 F 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 6
RJ Connector, 8 Contact(s), Female, IDC Terminal, Locking, Jack
Conn RJ-45 F 8 POSCrimp STCable Mount 8 Terminal 1 PortCat 6
Jack Modular UTP; CAT 6; IDC Press-Fit Connection; White
PANDUIT CJ688TGWH CAT6 RJ45 MODULAR JACK, 8 POSITION, 1 PORT
JACK MODULE, CAT 6, RJ45, 8-POS, WHITE, UNSHIELDED, TG STYLE, POLYCARBONATE
Panduit CJ688TGWH Mini-Com TG Jack Module, Cat 6 UTP RJ45, White, 1Pc
Module, Cat6, Utp, 8p8w, Universal, Wh, Tg, PK10
Panduit MINICOM CAT6 JACK MODULE
CATEGORY 6, RJ45, 8-POSITION, 8-
RJ45 CONNECTOR, JACK, 8P8C, 1PORT, CAT6; Modular Connector Type:RJ45 Wired Jack; Port Configuration:1 x 1 (Port); No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat6; IP Rating:-; Connector Mounting:Cab
Cat6 Rj45 Modular Jack, 8 Position, 1 Port; Conector, Tipo:Rj45; Rango De Producto:Serie Mini-Com Tx6 Plus; Género:Jack; Núm. De Contactos:8; Núm. De Posiciones:8; Núm. De Puertos:1; Categoría Lan:Cat6; Contacto, Chapado:Dorado |Panduit CJ688TGWH

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN