Panduit CJ688TGOR

Modular Connectors / Ethernet Connectors Mini-Com Module Cat6 UTP 8 pos 8 wir
$ 15.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CJ688TGOR.

Newark

Datasheet2 pages6 years ago

Farnell

element14 APAC

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+3.51%

Alternate Parts

Price @ 1000
$ 15.38
$ 15.346
$ 15.346
Stock
3,027
10,023
10,023
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
8
8
8
Mount
Cable
Cable
Cable
Termination
IDC
Crimp
Crimp
Orientation
Straight
Straight
Straight
Contact Plating
Gold
-
-
Housing Material
-
-
-
Contact Material
Copper
Copper
Copper
Color
Orange
Blue
Blue

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-09-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, male, 24-20AWG
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of Panduit CJ688TGOR provided by its distributors.

Modular Connectors / Ethernet Connectors Mini-Com Module Cat6 UTP 8 pos 8 wir
Modular Connectors/Ethernet Connectors,Modular Jacks 1 15.87mm*38.15mm
CAT6 RJ45 MODULAR JACK, 8 POSITION, 1 PORT; Modular Connector Type: RJ45 Wired Jack; Port Configuration: 1 x 1 (Port); No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat6; IP Rating: -; 64K0868
Cat6 Rj45 Modular Jack, 8 Position, 1 Port; Conector, Tipo:Rj45; Rango De Producto:Serie Mini-Com Tx6 Plus; Género:Jack; Núm. De Contactos:8; Núm. De Posiciones:8; Núm. De Puertos:1; Categoría Lan:Cat6; Contacto, Chapado:Dorado |Panduit CJ688TGOR

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN