Panduit CCS12-S8-C

Cable clamp, max. bundle Ø 3.1 mm, PA, natural, (L x W x H) 8.4 x 9.4 x 5.7 mm, CCS12-S8-C
$ 0.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CCS12-S8-C.

element14

Datasheet1 page20 years ago

Electro Sonic

HQonline

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+115%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

PanduitCCS19-S8-C
Cable clamp, max. bundle Ø 4.8 mm, steel, natural, (L x W x H) 10.9 x 9.4 x 7.4 mm
PanduitCCS19-S8-M
Cable Clamp, Nylon 6/6, 0.19 in Bundle Dia., Natural, 0.43 in L, 1000 PK
Fixed diameter cable clamp 10 screw (M5) .25 (6.4mm) bundle white bulk package.

Descriptions

Descriptions of Panduit CCS12-S8-C provided by its distributors.

Cable clamp, max. bundle Ø 3.1 mm, PA, natural, (L x W x H) 8.4 x 9.4 x 5.7 mm, CCS12-S8-C
Cable Clamp, Nylon 6/6, 0.12 in Bundle Dia., Natural, 0.44 in L, 100 PK
The fixed diameter cable clamp uses a 8 (M4) screw and has a maximum bundle diameter of .12 (3.2mm). It is white and comes in packages of 100.
P Clip, Fixed Diameter, Natural, Pk100; Cable Clamp/Clip Type:Screw Mount Cable Clamp; Internal Diameter:3.1Mm; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp/Clip Colour:Natural; External Length:8.4Mm; Rohs Compliant: Yes |Panduit CCS12-S8-C
Fixed Diameter Clamp. 0.12 Inch (3.2 mm) Bundle Diameter. No. 8 (M4) Screw. Durable nylon cable clamp. Fully rounded inside edges minimize abrasion to wire bundles. Secure using secondary mechanical fastener (not included). Material is Nylon 6.6. Color is Natural.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCS12-S8-C.
  • CCS12S8C