Panduit CBX2BL-AY

Black Acrylonitrile Butadiene Styrene Surface Mount Surface Mount Box
$ 8.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CBX2BL-AY.

Sager Electronics

Datasheet1 page12 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
-16.69%

Supply Chain

Introduction Date2014-08-15
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Modular Jack, Vertical, Top Entry, Through Hole, 8/8, No Key Version, Tray
Conn Modular Jack Receptacle 6 POS 1.02mm Solder RA Through Hole 6 Terminal Single Port
HDMI Connector, 19 Contact(s), Male, Right Angle, Surface Mount Terminal, Receptacle
TE Connectivity1-1747981-1
HDMI Connector, 19 Contact(s), Male, Right Angle, Surface Mount Terminal, M3x0.5, Receptacle
TE Connectivity788862-1
Conn XFP PL 30 POS 0.8mm Solder RA SMD 30 Terminal 1 Port Reel
Amphenol Communications SolutionsRJLSE4238101T
Modular Jack - Right Angle, Input Output Connectors 8P8C, SMT, Shield, Without LED

Descriptions

Descriptions of Panduit CBX2BL-AY provided by its distributors.

Black Acrylonitrile Butadiene Styrene Surface Mount Surface Mount Box
Wire Ducting & Raceways Surface Mount Box 2 Port Black
Mini-Com, Surface Mount Boxes, Elongate
Panduit 2PORT_MINI-COM_SURFACEBO
Panduit Contour-Ty Cable Ties are designed to provide consistent strength in high-vibration environments. Plus with a low-profile head and parallel entry design the tip enters easy and stays snug and snag-free. And with Heat Stabilized Nylon 6.6 mater
Surface Mount Box, Plastic, 2 Mod, Black; Accessory Type:Surface Mount Box; For Use With:Mini-Com Modules And Inserts; No. Of Module Spaces:2; Connector Body Material:Plastic Body; Connector Colour:Black; Product Range:- Rohs Compliant: Yes |Panduit CBX2BL-AY

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN