Panduit CBR1M-M0

CONTOUR-TY CABLE TIES; Cable Tie Materia; Material: Nylon 6.6 (Polyamide 6.6); Length: 104mm;
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CBR1M-M0.

Master Electronics

Datasheet1 page0 years ago
Datasheet192 pages21 years ago

TME

element14 APAC

Future Electronics

DigiKey

Inventory History

3 month trend:
-26.11%

Supply Chain

Country of OriginCosta Rica
Introduction Date2019-09-05
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanduitCBR1.5M-M0
Cable Accessories Contour Cable Tie Weather Resistant Nylon 6.6 Black Bulk
PanduitPLT2M-M0
Panduit PLT2M-M0 Cable Tie, UV-Resistant, 8"L, Nylon 6/6, Black, 1000/Pcs, Pan-Ty Series
Cable Tie, Miniature, Nylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised), Black, 142 mm, 2.5 mm
TE Connectivity / AMP1-608687-0
Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants
TE Connectivity1-604771-0
Cable Tie,4", Black, 100Pk Rohs Compliant: Yes |Amp Te Connectivity 1-604771-0
TE Connectivity2-604771-0
Cable Tie, Black, 4" (1000) Rohs Compliant: Yes |Amp Te Connectivity 2-604771-0

Descriptions

Descriptions of Panduit CBR1M-M0 provided by its distributors.

CONTOUR-TY CABLE TIES; Cable Tie Materia; Material:Nylon 6.6 (Polyamide 6.6); Length:104mm;
Panduit CBR1M-M0 Cable Tie, UV-Resistant, 4.1" L, Nylon 6/6, 1000Pcs, Contour-Ty Series
Cable Tie, 4 in L, 1 in Max Bundle Dia., Black, Nylon 6/6, 18 lb Strength, 1000 PK
Cable Ties, Cable Tie Weather Resistant Nylon 6/6 Black 25mm 80N Contour-Ty Bulk
Cable Tie, Nylon 6.6 (Polyamide 6.6), Black, 104 mm, 2.5 mm, 25 mm, 18 lb
Contour-Ty Cable Ties; Longitud Del Cable:104Mm; Ancho De Cable:2.5Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:80N/M²; Tensión De Rotura, Libras:18Lb; Diametro Max Del Conjunto De Cables:25Mm |Panduit CBR1M-M0
Panduit Contour-Ty Cable Ties are designed to provide consistent strength in high-vibration environments. Plus with a low-profile head and parallel entry design the tip enters easy and stays snug and snag-free. And with Weather Resistant Nylon 6.6 materi
Cable Tie, In-Line, Parallel-entry, 4.1 Inch (104 mm) Length, Miniature, Black. Weather Resistant for greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. Unique design prevents wire and cable damage. Low profile head avoids snags and reduces overall bundle size. Outside teeth and smooth round edges protect cable jacket - ideal for high vibration applications. Parallel-entry limits exposure to sharp edges and protects workers arms/hands. Fully enclosed head for consistent strength. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CBR1M-M0.