Panduit C6LG6

Wire Ducting & Raceways Duct Cover PVC 6W X 6' LGray
$ 9.179
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit C6LG6.

Master Electronics

Datasheet1 page24 years ago
Datasheet78 pages22 years ago

Sager Electronics

Inventory History

3 month trend:
+42.86%

Supply Chain

Country of OriginUS

Related Parts

PanduitC4LG6
Wire Ducting & Raceways PVC COVER 4 6' SEC Sold per foot
PanduitC3LG6
Wire Ducting & Raceways Duct Cover, PVC, 3W X 6', LGray
PanduitC2LG6
Wire Ducting & Raceways Duct Cover, PVC, 2W X 6', LGray
Weidmuller0251311527
Cable Accessories Marker Polyvinyl Chloride Gray
Weidmuller1568261527
Cable Accessories Marker Polyvinyl Chloride Gray

Descriptions

Descriptions of Panduit C6LG6 provided by its distributors.

Wire Ducting & Raceways Duct Cover PVC 6W X 6' LGray
WIRING DUCT COVER, GREY, 1.8M; Raceway / Duct Material:PVC (Polyvinylchloride); Raceway / Duct Color:Gray; External Length:1.8m; External Width:158.8mm; External Height:9.4mm; Product Range:Panduct Series RoHS Compliant: Yes
Duct Cover, Polyvinyl Chloride, 6 Inch Width x 6 Feet Length, Light Gray, Base and covers sold separately, Non-slip cover design incorporates integral high friction lining to inhibit cover movement, Cover flush with base provides greater wire capacity and improves aesthetics, Easy cover removal makes changes to wiring quick and easy, Available in various colors.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN