Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit C4LG6

Wire Ducting & Raceways PVC COVER 4 6' SEC Sold per foot

$ 3.652
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit C4LG6.

element14 APAC

Datasheet8 pages11 years ago

Master Electronics

Farnell

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+263%

Supply Chain

Country of OriginUS
Introduction Date2011-06-06
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitC.75LG6
Wire Ducting & Raceways Duct Cover, PVC, 0.75W X 6', LGray
PanduitC.5LG6
Wire Ducting & Raceways COVER 1/2X6FT Sold per the foot
PanduitF1X1LG6
Wire Ducting & Raceways TYPE F 1X1x6ft Sold per foot

Descriptions

Descriptions of Panduit C4LG6 provided by its distributors.

Wire Ducting & Raceways PVC COVER 4 6' SEC Sold per foot
Panduit Duct Cover, PVC, 4"W X 6', LGrayDuct cover, 4" W x 6' length, PVC, light gray.
Panduit Duct cover; snap-on; for 4.25" width duct; Light Gray; 6 ft.
Panduit C4LG6 Wiring Duct Cover, PVC, Fits 4" Duct, Gray, 6ft
Cable Accessories Duct Cover Polyvinyl Chloride Light Gray
Cable Wiring Ducts or Accessories PVC COVER 4 6' SEC
Duct Cover, Pvc, 4W X 6 , Lgray Rohs Compliant: Yes
Cover Duct; Flush; PVC; 4 in. x 6 ft.; Light Gray
Panduit Sales Corp Duct Cvr Pvc 4W X 6ft Lg 6Ft
DUCT COVER, PVC, 4"W X 6, LGRAY, FIBER-DUCT SERIES
PVC Flush Wiring Duct Cover, 120PK
PANDUIT DUCT COVER, 4inX6ft, LGRAY
Duct Cover, PVC, 4W X 6', LGray
DUCT COVER, 1.8M X 108MM, PVC, GREY;
Panduct C4LG6 Flush Duct Cover
Duct Cover, Polyvinyl Chloride, 4 Inch Width x 6 Feet Length, Light Gray, Base and covers sold separately, Non-slip cover design incorporates integral high friction lining to inhibit cover movement, Cover flush with base provides greater wire capacity and improves aesthetics, Easy cover removal makes changes to wiring quick and easy, Available in various colors.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • C4LG6.