Descriptions of Panduit C3LG6 provided by its distributors.
Wire Ducting & Raceways Duct Cover, PVC, 3W X 6', LGray
Panduit Duct Cover, PVC, 3"W X 6', LGrayDuct cover, 3" W x 6' length, PVC, light gray.
DUCT COVER, 1.8M X 82.6MM, PVC, GREY; Available until stocks are exhausted
Panduit Duct cover; snap-on; for 3.25" width duct; Light Gray; 6 ft.
Panduit C3LG6 Wiring Duct Cover, PVC, Fits 3" Duct, Gray, 6ft
TYPE C WIRING DUCT COVER, PVC, 3"W X 6, PANDUCT PANELMAX SERIES
Cover Duct; Flush; PVC; 3 in. x 6 ft.; Light Gray
Cable Wiring Ducts or Accessories COVER 3 6' SEC
Panduit Sales Corp 3in Gray Duct Cover
PANDUIT DUCT COVER, 3inX6ft, LGRAY
Duct Cover 3.39in x 6ft Lt. Grey
Electrical Connector Cylindrical
Panduct C3LG6 Flush Duct Cover,
Duct Cover, Polyvinyl chloride, 3 Inch Width x 6 Feet Length, Light Gray, Base and covers sold separately, Non-slip cover design incorporates integral high friction lining to inhibit cover movement, Cover flush with base provides greater wire capacity and improves aesthetics, Easy cover removal makes changes to wiring quick and easy, Available in various colors.