Panduit C4IB6

Wire Ducting & Raceways Duct Cover PVC Blue 4WX6' Sold per foot
$ 4.158
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit C4IB6.

Master Electronics

Datasheet1 page24 years ago
Datasheet1 page18 years ago

Newark

RS (Formerly Allied Electronics)

_legacy Avnet

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS

Related Parts

PanduitC3IB6
Wire Ducting & Raceways DUCT COVER IBLUE 3.39 X 6'
PanduitC1IB6
Wire Ducting & Raceways DUCT CVR PVC BLUE 1X6' Sold per foot
Weidmuller0251311521
Cable Accessories Marker Polyvinyl Chloride Blue
PanduitLD5BL6-A
Wire Ducting LD5 Low Voltage 1pc Single Channel R
TE Connectivity / RaychemEC0037-000
Wire Marker, Push On 0.18 L (4.5mm) Blue Poly-Vinyl Chloride (PVC)"
TE ConnectivityEC0579-000
Wire Labels & Markers Z-Type RMP/RMS Marker White

Descriptions

Descriptions of Panduit C4IB6 provided by its distributors.

Wire Ducting & Raceways Duct Cover PVC Blue 4WX6' Sold per foot
Duct Cover, Pvc, 4"w X 6 L, Blue; Raceway/Duct Material:Pvc (Polyvinylchloride); Raceway/Duct Color:Blue; External Length:1.8M; External Width:111.5Mm; External Height:9.4Mm; Product Range:Type C Series Rohs Compliant: Yes |Panduit C4IB6
Duct Cover, Polyvinyl Chloride, 4 Inch Width x 6 Feet Length, Intrinsic Blue, Base and covers sold separately, Non-slip cover design incorporates integral high friction lining to inhibit cover movement, Cover flush with base provides greater wire capacity and improves aesthetics, Easy cover removal makes changes to wiring quick and easy, Available in various colors.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN