Panduit C1IB6

Wire Ducting & Raceways DUCT CVR PVC BLUE 1X6' Sold per foot
$ 1.429
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit C1IB6.

Sager Electronics

Datasheet1 page24 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
-24.15%

Supply Chain

Country of OriginUS

Related Parts

Wire Labels & Markers AQUA CABLE IDENTIF SLEEVE FOR 2mm 1in
TE Connectivity / RaychemEC0037-000
Wire Marker, Push On 0.18 L (4.5mm) Blue Poly-Vinyl Chloride (PVC)"
TE ConnectivityEC0579-000
Wire Labels & Markers Z-Type RMP/RMS Marker White
Aq Sleeve For 2Mm Simplex Cbl,2"l,100Pk Rohs Compliant: Yes |Panduit NWSLC2-2Y-AQ
TE Connectivity / RaychemEC0210-000
Cable Markers Pre-Marked Push On Polyvinyl Chloride Blue
TE Connectivity / RaychemEC0210-000
Cable Markers Pre-Marked Push On Polyvinyl Chloride Blue

Descriptions

Descriptions of Panduit C1IB6 provided by its distributors.

Wire Ducting & Raceways DUCT CVR PVC BLUE 1X6' Sold per foot
DUCT COVER, PVC, 1"W X 6 , BLUE, 1.82M L; Raceway / Duct Material:PVC (Polyvinylchloride); Raceway / Duct Color:Blue; External Length:1.829m; External Width:31.8mm; External Height:8.9mm; Product Range:Panduct Series; Colour:Blue RoHS Compliant: Yes
Duct Cover, Polyvinyl Chloride, 1 Inch Width x 6 Feet Length, Blue, Base and covers sold separately, Non-slip cover design incorporates integral high friction lining to inhibit cover movement, Cover flush with base provides greater wire capacity and improves aesthetics, Easy cover removal makes changes to wiring quick and easy, Available in various colors.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN