TE Connectivity EC0579-000

TE Connectivity 06161606 Z-Type Wire Marker White RMP RMS
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity EC0579-000.

TE Connectivity

Datasheet3 pages1 year ago
Technical Drawing1 page6 years ago

Electro Sonic

JRH Electronics

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2022-12-09
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity / Raychem06161303
Wire Marker Push On Orange 1000per Box Z Wire Marker, Push On 0.098-0.157 (2.50mm-4.00mm) -45C~70C
TE Connectivity / Raychem06161404
TE Connectivity EC0577-000 Z-Type Wire Label Violet Marker
TE Connectivity / RaychemEC0037-000
Wire Marker, Push On 0.18 L (4.5mm) Blue Poly-Vinyl Chloride (PVC)"
TE Connectivity / RaychemEC0178-000
Cable Accessories Marker Polyvinyl Chloride Black Box
TE Connectivity / Raychem06151909
Wire Marker Push On White 1000per Box Z Wire Marker, Push On 0.098-0.157 (2.50mm-4.00mm) -45C~70C
TE Connectivity / RaychemEC0210-000
Cable Markers Pre-Marked Push On Polyvinyl Chloride Blue

Descriptions

Descriptions of TE Connectivity EC0579-000 provided by its distributors.

TE Connectivity 06161606 Z-Type Wire Marker White RMP RMS
RAYCHEM, Z PPVC CABLE MARKER 6,2.9-4.7MM 1000/BOX
AGASTAT WIRE MARKER PUSH ON 4.5MM BLUE
MARKER ZTYPE STRT 6 LEGEND BLU
Cable Markers Pre-Marked Push On Blue
Labels and Industrial Warning Signs
TE Connectivity EC0579-000 电缆标识
RS APAC
EC0579-000 4-1198182-9 06161606
Cable Marker, 6, Blue, Pk100; Marker Type:Push On Pre Printed; Legend:6; Legend Colour:Black; Marker Colour:Blue; Marker Dimensions:-; Cable Diameter Max:4.7Mm; Cable Diameter Min:2.9Mm; Marker Material:Pvc (Polyvinylchloride); Rohs Compliant: Yes |Te Connectivity 06161606
06161606 Compatible Cable Diameter Range: 2.9 – 4.7 mm Compatible Cable Diameter Range: .11 – .19 in Primary Product Color: Blue Marker Style: Push-On Marker Size: 11 Z-Type Push-On Marker | 2.9 – 4.7 mm .11 – .19" Blue Push-On | Part Number: EC0579-000 | Internal Number: EC0579-000 | Alias Number: 4-1198182-9 | TE Connectivity | RAYCHEM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06161606