Panduit BT6LH-C

Cable Tie, 21-1/2 in L, 6 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 100 PK
$ 0.839
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BT6LH-C.

JRH Electronics

Datasheet1 page20 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-26.09%

Supply Chain

Country of OriginCosta Rica
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

PanduitBT5LH-C
Cable Tie, 18-1/2 in L, 5 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 100 PK
PanduitBT3LH-TL
Cable Tie, 12 in L, 3 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 250 PK
PanduitBT7LH-C
Cable Tie, 24-1/2 in L, 7 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 100 PK

Descriptions

Descriptions of Panduit BT6LH-C provided by its distributors.

Cable Tie, 21-1/2 in L, 6 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 100 PK
CABLE TIE, 538MM, NYLON 6.6, 120LB, NAT; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Natural; Cable Tie Length: 538mm; Cable Tie Width: 7mm; Cable Bundle Diameter Max: 152mm; Minimum Loop Tensile Strength
Cable Ties; Longitud Del Cable:538Mm; Ancho De Cable:7Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:534N/M²; Tensión De Rotura, Libras:120Lb; Diametro Max Del Conjunto De Cables:152Mm; Color:Natural |Panduit BT6LH-C
Cable Tie, Metal Barb, 21.2 Inches (538 mm) Length, Light-Heavy, Nylon, Natural. For indoor use. Dome-top head features unique patented design with round, smooth edges. Stainless steel locking barb provides consistent performance, reliability and infinite adjustability through entire bundle range. High strength and low thread force.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN