What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit BT3LH-TL

Cable Tie, 12 in L, 3 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 250 PK

$ 0.495
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BT3LH-TL.

Sager Electronics

Datasheet1 page20 years ago
Datasheet6 pages8 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
+6.04%

Supply Chain

Country of OriginCosta Rica

Related Parts

PanduitBT5LH-C
Cable tie, PA, (L x W) 460 x 7 mm, bundle-Ø 4.8 to 127 mm, natural, -60 to 85 °C, BT5LH-C
PanduitBT7LH-C
Cable Tie, 24-1/2 in L, 7 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 100 PK
PanduitBT6LH-C
Cable tie, PA, (L x W) 538 x 7 mm, bundle-Ø 4.8 to 152.4 mm, natural, -60 to 85 °C, BT6LH-C

Descriptions

Descriptions of Panduit BT3LH-TL provided by its distributors.

Cable Tie, 12 in L, 3 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 250 PK
CABLE TIE, 300MM, NYLON 6.6, 120LB, NAT; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Natural; Cable Tie Length: 300mm; Cable Tie Width: 7mm; Cable Bundle Diameter Max: 76mm; Minimum Loop Tensile Strength:
Cable Tie, Metal Barb, 11.8 Inches (300 mm) Length, Light-Heavy, Nylon, Natural. For indoor use. Dome-top head features unique patented design with round, smooth edges. Stainless steel locking barb provides consistent performance, reliability and infinite adjustability through entire bundle range. High strength and low thread force.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN