What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit BT5LH-C

Cable Tie, 18-1/2 in L, 5 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 100 PK
$ 0.703
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BT5LH-C.

Burklin Elektronik

Datasheet1 page20 years ago
Datasheet2 pages0 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-85.78%

Supply Chain

Country of OriginCosta Rica
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitBT3LH-TL
Cable Tie, 12 in L, 3 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 250 PK
PanduitBT9LH-C
Panduit BT9LH-C Cable Tie, Barb Ty, 30.7"L, 120lb, Nylon 6/6, Natural, 100Pcs, Dome-Top Series
PanduitBT7LH-C
Cable Tie, 24-1/2 in L, 7 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 100 PK

Descriptions

Descriptions of Panduit BT5LH-C provided by its distributors.

Cable Tie, 18-1/2 in L, 5 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 100 PK
Panduit BT5LH-C Cable Tie, Barb Ty, Dome-Top, Nylon 6/6, 18.1"L, Natural, 100/Pack
CABLE TIE, 460MM, NYLON 6.6, 120LB, NAT; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Natural; Cable Tie Length: 460mm; Cable Tie Width: 7mm; Cable Bundle Diameter Max: 127mm; Minimum Loop Tensile Strength: 120lb; Cable Tie Type: Barb Lock; Product Range: Dome-Top Barb-Ty BT Series; SVHC: No SVHC (15-Jan-2019)
Cable Tie, Metal Barb, 18.1 Inch (460 mm) Length, Light-Heavy, Nylon. Natural. For indoor use. Dome-top head features unique patented design with round, smooth edges. Stainless steel locking barb provides consistent performance, reliability and infinite adjustability through entire bundle range. High strength and low thread force.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BT5LH-C.