Panduit BF2M-C

Cable Tie, 8-1/2 in L, 2 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 100 PK
$ 0.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BF2M-C.

Farnell

Datasheet1 page14 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.66%

Supply Chain

Country of OriginCosta Rica
Introduction Date2011-05-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanduitBT1M-M
PANDUIT BT1M-M Cable Tie, Nylon 6.6 (Polyamide 6.6), Natural, 102 mm, 2.4 mm, 23 mm, 18 lb
PanduitBT2M-M
PANDUIT BT2M-M Cable Tie, Nylon 6.6 (Polyamide 6.6), Natural, 201 mm, 2.4 mm, 51 mm, 18 lb
PanduitBT1M-M39
Cable Tie, 4 in L, 0.90 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 1000 PK

Descriptions

Descriptions of Panduit BF2M-C provided by its distributors.

Cable Tie, 8-1/2 in L, 2 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 100 PK
Dome-Top barb ty marker tie flag miniature cross section 8.3 (211mm) length .36 x .81 (9.1 x 20.6mm) marker write-on area nylon 6.6 natural standard package.
Cable Accessories Dome Top Barb Flag Cable Tie Nylon 6.6 Natural
Wire Labels & Markers Marker Tie Flag 8.3L (211mm) Mini
Marker Tie Flag 8.3L (211mm) Miniatu
CABLE TIE, NYLON 6.6, 211MM, 18LB, NAT;
Panduit Sales Corp MrkrtieFlag83LMNylNatPk100
Marker Tie, Flag Style, 8.3 Inches (211 mm) Length, Miniature, Nylon, Natural. For indoor use. Used to fasten and identify bundles at the same time. Stainless steel locking barb provides consistent performance, reliability and infinite adjustability through entire bundle range. Can be marked with Panduit Marker Pens (sold separately) or custom imprinted with text, symbols or trademarks using Panduit Custom Hot Stamping Service. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BF2M-C.