Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit BT1M-M39

Cable Tie, 4 in L, 0.90 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 1000 PK

$ 0.105
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BT1M-M39.

Sager Electronics

Datasheet1 page15 years ago
Datasheet1 page20 years ago

Master Electronics

Inventory History

3 month trend:
-24.57%

Supply Chain

Country of OriginCosta Rica

Related Parts

PanduitBT1M-M
PANDUIT BT1M-M Cable Tie, Nylon 6.6 (Polyamide 6.6), Natural, 102 mm, 2.4 mm, 23 mm, 18 lb
PanduitBT2M-M
PANDUIT BT2M-M Cable Tie, Nylon 6.6 (Polyamide 6.6), Natural, 201 mm, 2.4 mm, 51 mm, 18 lb
PanduitSST1.5M-M
Cable Tie, 5-1/2 in L, 1-1/4 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 1000 PK
TE Connectivity2-608687-9
Cable Tie, 202 mm L, 2 in Max Bundle Dia., Natural, Nylon, 18 lb Strength
TE Connectivity2-604771-9
Plastic Cable Wrap Cable Clamps Cable Ties and Accessories Tapes and Sealants
TE Connectivity2-603227-9
Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants

Descriptions

Descriptions of Panduit BT1M-M39 provided by its distributors.

Cable Tie, 4 in L, 0.90 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 1000 PK
Cable Tie with metal barb, 4.0"L (102mm), Miniature, Heat Stabilized, Natural
Cable Tie, Metal Barb, 4 Inches (102 mm) Length, Miniature, Heat Stabilized, Natural. For high temperature applications up to 239 degrees Fahrenheit (115 degrees Celsius). Indoor use. Dome-top head features unique patented design with round, smooth edges. Stainless steel locking barb provides consistent performance, reliability and infinite adjustability through entire bundle range. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN