Panduit BT2M-M

Cable Tie, 7.9 in L, 2 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 1000 PK
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BT2M-M.

Burklin Elektronik

Datasheet1 page20 years ago
Datasheet2 pages0 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.87%

Supply Chain

Country of OriginCosta Rica
Introduction Date2015-07-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanduitBT1M-M
Panduit BT1M-M Cable Tie, Barb Ty, 4"L, 18lb, Nylon 6/6, Natural, 1000/Pkg, Dome-Top Series
PanduitBT1M-M39
Cable Tie, 4 in L, 0.90 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 1000 PK
PanduitSST1.5M-M
Cable Tie, 5-1/2 in L, 1-1/4 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 1000 PK
TE Connectivity2-604771-9
Cbl Tie, Nylon 6.6 (Pa 6.6), Natural; |Te Connectivity Amp 2-604771-9
ABB ControlL-6-18-9-C
CABLE TIE, NATURAL POLYAMIDE (NYLON 6.6), 6.38"L, TENSILE STRENGTH 18LBS
TE Connectivity2-603227-9
Cable tie, nylon, (L x W) 148 x 3.56 mm, bundle-Ø 31.75 mm, natural

Descriptions

Descriptions of Panduit BT2M-M provided by its distributors.

Cable Tie, 7.9 in L, 2 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 1000 PK
Panduit BT2M-M Cable Tie, Barb Ty, 7.9"L, Nylon 6/6, White, 1000Pcs, Dome-Top Series
CABLE TIE, BARB,NAT,201X2.4MM,PK1000; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Natural; Cable Tie Length: 201mm; Cable Tie Width: 2.4mm; Cable Bundle Diameter Max: 51mm; Minimum Loop Tensile Strength: 1
Cable Tie Material = Polyamide / Cable Tie Colour = Natural / Length mm = 201 / Width mm = 2.4 / Thickness mm = 1.2 / Tensile Strength N = 80 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 85 / Releasable = No
Cable Tie, Metal Barb, 7.9 Inches (201 mm) Length, Miniature, Nylon, Natural. For indoor use. Dome-top head features unique patented design with round, smooth edges. Stainless steel locking barb provides consistent performance, reliability and infinite adjustability through entire bundle range. High strength and low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BT2M-M.