Panduit ARC.68-S6-Q

Cable Mounting & Accessories ADJ WIRE MNT CLAMP .19-.69 DIA
$ 1.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit ARC.68-S6-Q.

Sager Electronics

Datasheet1 page24 years ago

Inventory History

3 month trend:
-59.78%

Supply Chain

Country of OriginUS

Related Parts

PanduitARC.68-A-C
Cable Mounting & Accessories 1.0X1.0 WIRE CLIP SCREW MOUNT NATURAL
PanduitARC.68-A-Q
Panduit ARC.68-A-Q Cable Mount Screw Fixing Dia 4.80-17.50mm White Strap
CABLE CLAMP, ADJUSTABLE, RELEASABLE, .69" (17.5MM) BUNDLE, GRAY, POLYPROPYLENE
Cable Tie, 8 in L, 2 in Max Bundle Dia., Green, Polypropylene, 50 lb Strength, 250 PK
TE Connectivity / RaychemIKC02
Wire Markers - Clip Style Rohs Compliant: Yes |Te Connectivity IKC02
TE Connectivity / RaychemHPK02WE1050
Labels Thermal Transfer Printable Label Polypropylene White 50.8x5.1mm

Descriptions

Descriptions of Panduit ARC.68-S6-Q provided by its distributors.

Cable Mounting & Accessories ADJ WIRE MNT CLAMP .19-.69 DIA
Clamp, Adjustable&releasable, Pk25; Cable Clamp/Clip Type:Adjustable Releasable Cable Clamp; Internal Diameter:-; Cable Clamp/Clip Material:Pp (Polypropylene); Cable Clamp/Clip Colour:White; External Length:25.4Mm; External Rohs Compliant: Yes |Panduit ARC.68-S6-Q
Factory Standard Pack = 25: Adjustable Releasable Clamp. No. 6 (M3) Screw. 0.69 Inch (17.5 mm) Bundle Diameter. Adjustable clamp designed to contain a range of cable bundle diameters. Latch can be released to provide access to cable bundles. Dimensions are 1.00 inch Length x 1.00 inch Width (25.4 mm x 25.4 mm). For indoor use only. Material is Polypropylene. Color is White.: Prices available while supplies last.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ARC.68S6Q