Panduit ARC.68-A-Q

Panduit ARC.68-A-Q Cable Mount Screw Fixing Dia 4.80-17.50mm White Strap
$ 1.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit ARC.68-A-Q.

Sager Electronics

Datasheet1 page24 years ago
Datasheet1 page14 years ago

Newark

_legacy Avnet

Inventory History

3 month trend:
-3.04%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cable Mounting & Accessories ADJ WIRE MNT CLAMP .19-.69 DIA
Cable clamp, max. bundle Ø 17.3 mm, PP, natural, (L x W x H) 25.4 x 25.4 x 24.1 mm, ARC.68-S6-C
Cable Tie, 8 in L, 2 in Max Bundle Dia., Green, Polypropylene, 50 lb Strength, 250 PK
TE Connectivity / RaychemIKC02
Wire Markers - Clip Style Rohs Compliant: Yes |Te Connectivity IKC02
TE Connectivity / RaychemHPK02WE1050
Labels Thermal Transfer Printable Label Polypropylene White 50.8x5.1mm

Descriptions

Descriptions of Panduit ARC.68-A-Q provided by its distributors.

Panduit ARC.68-A-Q Cable Mount Screw Fixing Dia 4.80-17.50mm White Strap
Clamp, Adjustable&releasable, Pk25; Cable Clamp/Clip Type:Adjustable Releasable Cable Clamp; Internal Diameter:-; Cable Clamp/Clip Material:Pp (Polypropylene); Cable Clamp/Clip Colour:White; External Length:25.4Mm; External Rohs Compliant: Yes |Panduit ARC.68-A-Q
Adjustable Releasable Clamp. Adhesive. 0.69 Inch (17.5 mm) Bundle Diameter. White. Adjustable clamp designed to contain a range of cable bundle diameters. Latch can be released to provide access to cable bundles. For indoor use only. Material is Polypropylene. Color is White.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN